TE Connectivity T2050323101-000

Pin insert, H-B 10, 32 pole, unequipped, crimp connection, T2050323101-000
$ 8.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2050323101-000.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity T2050323101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-11-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T2050323101-000 provided by its distributors.

Pin insert, H-B 10, 32 pole, unequipped, crimp connection, T2050323101-000
Male Insert without Contacts 32+Ground Position Crimp
Housings (Wire To Board / Wire To Wire ) ROHS
Rectangular Connector, 32 Contact(s), Male
Heavy Duty Power Connectors HEEE-032-M
Crimping Terminal Rubber Shell
INSERT MALE 32P+1GND HEEE-032-M
Special Order: HEEE-032-M Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 32 Wire Size: 26 – 12 AWG Wire Size: .14 – 4 mm² Pin Insert for Contacts 32 26 – 12 AWG | Hdc Heee Insert Series & Rail Compliant | Part Number: T2050323101-000 | Internal Number: T2050323101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty