TE Connectivity T2050002035-000

Heavy Duty Power Connectors Cnf-35 |Amp Te Connectivity T2050002035-000
$ 5.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2050002035-000.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T2050002035-000 provided by its distributors.

Heavy Duty Power Connectors Cnf-35 |Amp Te Connectivity T2050002035-000
CNF-35 / Contact Crimp Socket 35mm² Silver
Contact SKT Crimp ST Cable Mount 2AWG
Connector Accessory, Copper Alloy
HEAVY DUTY CONTACT, PIN, CRIMP, 35MM2; Product Range:-; Contact Gender:Pin; Wire Size AWG Max:-; Contact Termination Type:Crimp; Current Rating:100A; Contact Material:Copper Alloy; Contact Plating:Silver Plated Contacts;
CNF-35 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 2 AWG Wire Size: 35 mm² Silver (Ag) Socket 2 AWG | Connector Contact | Part Number: T2050002035-000 | Internal Number: T2050002035-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2050002035-000 .