TE Connectivity T2050001025-000

Heavy Duty Power Connectors Cnm-25 |Amp Te Connectivity T2050001025-000
$ 5.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2050001025-000.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+5.51%

CAD Models

Download TE Connectivity T2050001025-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T2050001025-000 provided by its distributors.

Heavy Duty Power Connectors Cnm-25 |Amp Te Connectivity T2050001025-000
CNM-25 / Contact Crimp Pin 25mm² Silver
Contact PIN Crimp ST Cable Mount 4AWG
HEAVY DUTY CONTACT, PIN, CRIMP, 25MM2; Product Range:-; Contact Gender:Pin; Wire Size AWG Max:-; Contact Termination Type:Crimp; Current Rating:100A; Contact Material:Copper Alloy; Contact Plating:Silver Plated Contacts;
CNM-25 Contact Type: Pin Wire Contact Termination Area Plating Material: Silver Wire Size: 4 AWG Operating Voltage: 250 VAC Wire Size: 25 mm² Pin Silver 4 AWG 250 VAC | Connector Contact | Part Number: T2050001025-000 | Internal Number: T2050001025-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2050001025-000 .