TE Connectivity T2040011060-000

Heavy Duty Power Connectors Dmm-6.0 |Te Connectivity Amp T2040011060-000
$ 3.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040011060-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2015-04-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T2040011060-000 provided by its distributors.

Heavy Duty Power Connectors Dmm-6.0 |Te Connectivity Amp T2040011060-000
Connector Accessory, Copper Alloy
Rectangular Connector Contacts
Connector Contacts, Pin, Gold, Gold, 18 – 8 AWG Wire Size, 1 – 10 mm² Wire Size, Crimp, Copper Alloy, Wire & Cable, Power & Signal, HDC MM
DMM-6.0 Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Wire Size: 18 – 8 AWG Wire Size: 1 – 10 mm² Gold (Au) Pin 18 – 8 AWG | Connector Contact | Part Number: T2040011060-000 | Internal Number: T2040011060-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty