TE Connectivity T2040002100-000

Heavy Duty Power Connectors Cmf-10 |Amp Te Connectivity T2040002100-000
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040002100-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity T2040002100-000 provided by its distributors.

Heavy Duty Power Connectors Cmf-10 |Amp Te Connectivity T2040002100-000
Connector Contacts, Socket, Silver, Silver, 8 – 8 AWG Wire Size, 8.34 mm² Wire Size, Crimp, Copper Alloy, Wire & Cable, Power & Signal, HDC MM
HEAVY DUTY CONTACT, PIN, CRIMP, 8AWG; Product Range:-; Contact Gender:Pin; Wire Size AWG Max:8AWG; Contact Termination Type:Crimp; Current Rating:40A; Contact Material:Copper Alloy; Contact Plating:Silver Plated Contacts
CMF-10 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 8 – 8 AWG Wire Size: 8.34 mm² Silver (Ag) Socket 8 – 8 AWG | Connector Contact | Part Number: T2040002100-000 | Internal Number: T2040002100-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2040002100-000 .