TE Connectivity T2040002060-000

Contact SKT Crimp ST Cable Mount 8-18AWG
$ 1.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040002060-000.

IHS

Datasheet5 pages1 year ago

Farnell

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-27.69%

CAD Models

Download TE Connectivity T2040002060-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity T2040002060-000 provided by its distributors.

Contact SKT Crimp ST Cable Mount 8-18AWG
Connector Contacts, Socket, Silver, Silver, 18 – 8 AWG Wire Size, 1 – 10 mm² Wire Size, Crimp, Copper Alloy, Wire & Cable, Power & Signal, HDC MM
HEAVY DUTY CONTACT, PIN, CRIMP, 10AWG; Product Range:-; Contact Gender:Pin; Wire Size AWG Max:10AWG; Contact Termination Type:Crimp; Current Rating:40A; Contact Material:Copper Alloy; Contact Plating:Silver Plated Contac
CMF-6.0 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 18 – 8 AWG Wire Size: 1 – 10 mm² Silver (Ag) Socket 18 – 8 AWG | Connector Contact | Part Number: T2040002060-000 | Internal Number: T2040002060-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2040002060-000 .