TE Connectivity T2030422201-000

Socket insert, H-B 10, 42 pole, unequipped, crimp connection, T2030422201-000
$ 10.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2030422201-000.

IHS

Datasheet4 pages1 year ago

Farnell

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.43%

CAD Models

Download TE Connectivity T2030422201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity T2030422201-000 provided by its distributors.

Socket insert, H-B 10, 42 pole, unequipped, crimp connection, T2030422201-000
HDD-042-F; Product Range: HDD Series; Heavy Duty Connector Type: Insert; No. of Contacts: 42 Contacts; Rectangular Shell Size: 10B; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Contacts Not Supplied; Current Rat
TE Connectivity T2030422201-000 Heavy Duty Connector Female Unshrouded
Conn Rectangular SKT 42 POS Crimp ST Cable Mount
Rectangular Connector, 42 Contact(s), Female
Heavy Duty Power Connectors HDD-042-F
INSERT FML 42POS+1GND HDD-042-F
HDD-042-F Contact Type: Socket Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 42+PE Wire Size: 26 – 14 AWG Contact Current Rating (Max): 10 A Socket Insert for Contacts 42+PE 26 – 14 AWG | Rectangular Contact Insert | Part Number: T2030422201-000 | Internal Number: T2030422201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2030422201-000 .