TE Connectivity T2030012015-000

Heavy Duty Contacts, Socket, 16A, Crimp Rohs Compliant: Yes |Te Connectivity T2030012015-000
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2030012015-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-15.63%

Supply Chain

Introduction Date2015-06-24
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T2030012015-000 provided by its distributors.

Heavy Duty Contacts, Socket, 16A, Crimp Rohs Compliant: Yes |Te Connectivity T2030012015-000
DEF RoHS Compliant 2015 Socket Heavy Duty Connector Contact 16A 29.5muin 0.75mum
Heavy Duty Power Connectors DEF-1.5
Connector Accessory, Copper Alloy
Rectangular Connector Contacts
DEF-1.5 Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Gold Wire Size: 16 AWG Wire Size: 1.5 mm² Socket Gold 16 AWG | Connector Contact | Part Number: T2030012015-000 | Internal Number: T2030012015-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty