TE Connectivity T2030002040-000

Cef-4.0 |Amp Te Connectivity T2030002040-000
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2030002040-000.

TE Connectivity

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet80 pages2 years ago
Datasheet367 pages10 years ago
Technical Drawing1 page11 years ago

IHS

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+49.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity T2030002040-000 provided by its distributors.

Cef-4.0 |Amp Te Connectivity T2030002040-000
CEF-4.0 / Contact Crimp Socket 12 AWG Silver
Contact F Crimp ST Cable Mount 12AWG
CONNECTOR, HEAVY DUTY POWER, CEF, 4.0
Connector Accessory, Copper Alloy
HEAVY DUTY CONTACT, PIN, CRIMP, 12AWG
CEF-4.0 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 12 AWG Operating Voltage: 250 VAC Silver (Ag) Socket 12 AWG | Hdc Bess Stacked Hybrid Connector 120 A | Part Number: T2030002040-000 | Internal Number: T2030002040-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2030002040-000 .