TE Connectivity T2030001010-000

Heavy Duty Connector Contact, HEE Series, Pin, 18 AWG, Crimp, 16 A, Brass
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2030001010-000.

IHS

Datasheet4 pages1 year ago

Farnell

TME

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.62%

CAD Models

Download TE Connectivity T2030001010-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity T2030001010-000 provided by its distributors.

Heavy Duty Connector Contact, HEE Series, Pin, 18 AWG, Crimp, 16 A, Brass
RoHS Compliant 2015 Silver Crimp Heavy Duty Connector Contact 16A
Contact PIN Crimp ST Cable Mount 18AWG Automotive
CEM-1.0 / Contact Crimp Pin 18 AWG Silver
T2030001010-000, TE CONNECTIVITY/AMP BRAND
CONNECTOR, HEAVY DUTY POWER, CEM, 1.0
Connector Accessory, Copper Alloy
Heavy Duty Contact, Pin, Crimp, 18Awg; Product Range:Hee Series; Contact Gender:Pin; Wire Size Awg Max:18Awg; Contact Termination Type:Crimp; Current Rating:16A; Contact Material:Brass; Contact Plating:Silver Plated Contacts; Svhc:Norohs Compliant: Yes |Te Connectivity T2030001010-000
CEM-1.0 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Pin Wire Contact Termination Area Plating Material: Silver Wire Size: 18 AWG Wire Size: .75 mm² Silver (Ag) Pin 18 AWG | Hdc Bess Stacked Hybrid Connector 120 A | Part Number: T2030001010-000 | Internal Number: T2030001010-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2030001010-000 .