TE Connectivity T2020642201-000

Conn High Density Rectangular SKT 64 POS Crimp ST Cable Mount
$ 7.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2020642201-000.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T2020642201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T2020642201-000 provided by its distributors.

Conn High Density Rectangular SKT 64 POS Crimp ST Cable Mount
Rectangular Connector, 64 Contact(s), Female
T2020642201-000, TE CONNECTIVITY/AMP BRAND
Heavy Duty Power Connectors HD-064-F
Power Connectors 64Pin 26–14AWG
INSERT FEMALE 64POS+1GND CRIMP
Heavy Duty Insert, Rcpt, 64+Pe, 14Awg; Product Range:Hd Series; Heavy Duty Connector Type:Insert; No. Of Contacts:64+Pe Contacts; Rectangular Shell Size:24B; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts Not Rohs Compliant: Yes |Te Connectivity T2020642201-000
HD-064-F Contact Type: Socket Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 64+PE Wire Size: 26 – 14 AWG Contact Current Rating (Max): 10 A Socket Insert for Contacts 64+PE 26 – 14 AWG | Rectangular Contact Insert | Part Number: T2020642201-000 | Internal Number: T2020642201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty