TE Connectivity T2020642101-000

TE Connectivity T2020642101-000 Heavy Duty Connector Male Unshrouded Power 64A
$ 11.33
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2020642101-000.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-18.92%

CAD Models

Download TE Connectivity T2020642101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T2020642101-000 provided by its distributors.

TE Connectivity T2020642101-000 Heavy Duty Connector Male Unshrouded Power 64A
Conn High Density Rectangular PIN 64 POS Crimp ST Cable Mount
Hd-064-M |Amp Te Connectivity T2020642101-000
Rectangular Connector, 64 Contact(s), Male
Heavy Duty Power Connectors HD-064-M
HEAVY DUTY INSERT, PLUG, 64+PE, 14AWG; Product Range: HD Series; Heavy Duty Connector Type: Insert; No. of Contacts: 64+PE Contacts; Rectangular Shell Size: 24B; Gender: Plug; Heavy Duty Contact Type: Crimp Pin - Contacts Not
HD-064-M Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 64+PE Wire Size: 26 – 14 AWG Contact Current Rating (Max): 10 A Pin Insert for Contacts 64+PE 26 – 14 AWG | Rectangular Contact Insert | Part Number: T2020642101-000 | Internal Number: T2020642101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty