TE Connectivity T2020011008-000

Heavy Duty Power Connectors Ddm-0.75 |Amp Te Connectivity T2020011008-000
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2020011008-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.13%

CAD Models

Download TE Connectivity T2020011008-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T2020011008-000 provided by its distributors.

Heavy Duty Power Connectors Ddm-0.75 |Amp Te Connectivity T2020011008-000
Contact PIN Crimp ST Cable Mount
Connector Contacts, Pin, Gold, Gold, 18 AWG Wire Size, .75 mm² Wire Size, Crimp, Brass, Wire & Cable, Power & Signal, HDC HDD
DDM-0.75 Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Wire Size: 18 AWG Wire Size: .75 mm² Gold (Au) Pin 18 AWG | Connector Contact | Part Number: T2020011008-000 | Internal Number: T2020011008-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty