TE Connectivity T2020011002-000

Heavy Duty Contacts, Pin, 10A, Crimp Rohs Compliant: Yes |Te Connectivity T2020011002-000
$ 1.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2020011002-000.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-5.43%

CAD Models

Download TE Connectivity T2020011002-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T2020011002-000 provided by its distributors.

Heavy Duty Contacts, Pin, 10A, Crimp Rohs Compliant: Yes |Te Connectivity T2020011002-000
TE Connectivity T2020011002-000 Pin Contact 14 Pin 1 pc HN Series
T2020011002-000, TE CONNECTIVITY/AMP BRAND
Heavy Duty Power Connectors Ddm-0.3
Rectangular Connector Contacts
DDM-0.3 Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Wire Size: 26 – 22 AWG Wire Size: .13 – .33 mm² Gold (Au) Pin 26 – 22 AWG | Connector Contact | Part Number: T2020011002-000 | Internal Number: T2020011002-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty