TE Connectivity T2020002025-000

TE Connectivity T2020002025-000 CDF-2.5 HD Female Shrouded Connector
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2020002025-000.

IHS

Datasheet5 pages1 year ago

Farnell

TME

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+51.17%

CAD Models

Download TE Connectivity T2020002025-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T2020002025-000 provided by its distributors.

TE Connectivity T2020002025-000 CDF-2.5 HD Female Shrouded Connector
RoHS Compliant 2015 Silver Crimp Heavy Duty Connector Contact 10A
T2020002025-000, TE Connectivity / AMP Brand
CDF-2.5 / Contact Crimp Socket 14 AWG Silver
Heavy Duty Power Connectors CDF-2.5
HEAVY DUTY CONTACT, SOCKET, CRIMP, 14AWG
Heavy Duty Contact, Socket, Crimp, 14Awg; Product Range:Hd Series; Contact Gender:Socket; Wire Size Awg Max:14Awg; Contact Termination Type:Crimp; Current Rating:10A; Contact Material:Brass; Contact Plating:Silver Plated Contacts; Rohs Compliant: Yes |Te Connectivity T2020002025-000
CDF-2.5 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 14 AWG Wire Size: 2.5 mm² Silver (Ag) Socket 14 AWG | Connector Contact | Part Number: T2020002025-000 | Internal Number: T2020002025-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2020002025-000 .