TE Connectivity T2020002008-000

Heavy Duty Connector Contact, HD Series, Socket, 18 AWG, Crimp, 10 A, Brass
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2020002008-000.

IHS

Datasheet4 pages1 year ago

Farnell

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-21.17%

CAD Models

Download TE Connectivity T2020002008-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T2020002008-000 provided by its distributors.

Heavy Duty Connector Contact, HD Series, Socket, 18 AWG, Crimp, 10 A, Brass
Connector Contacts, Socket, Silver, Silver, Discrete Wire, 18 AWG Wire Size, .75 mm² Wire Size, Crimp, Brass, Wire & Cable, Power & Signal, HDC HDD
CDF-0.75; Product Range: HD Series; Contact Gender: Socket; Wire Size AWG Max: 18AWG; Contact Termination Type: Crimp; Current Rating: 10A; Contact Material: Brass; Contact Plating: Silver Plated Contacts; SVHC: No SVHC (15-Jan-
CDF-0.75 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 18 AWG Wire Size: .75 mm² Silver (Ag) Socket 18 AWG | Connector Contact | Part Number: T2020002008-000 | Internal Number: T2020002008-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2020002008-000 .