TE Connectivity T2020001015-000

Heavy Duty Connector Contact, HD Series, Pin, 16 AWG, Crimp, 10 A, Brass
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2020001015-000.

IHS

Datasheet4 pages1 year ago

Farnell

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-11.82%

CAD Models

Download TE Connectivity T2020001015-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-10-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity T2020001015-000 provided by its distributors.

Heavy Duty Connector Contact, HD Series, Pin, 16 AWG, Crimp, 10 A, Brass
Contact PIN Crimp ST Cable Mount 14-26AWG
T2020001015-000, TE CONNECTIVITY/AMP BRAND
CONNECTOR, HEAVY DUTY POWER, CDM, 1.5
HEAVY DUTY CONTACT, PIN, CRIMP, 16AWG; Product Range:HDD Series; Contact Gender:Pin; Wire Size AWG Max:16AWG; Contact Termination Type:Crimp; Current Rating:10A; Contact Material:Brass; Contact Plating:Silver RoHS Compliant: Yes
CDM-1.5 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Pin Wire Contact Termination Area Plating Material: Silver Wire Size: 16 AWG Operating Voltage: 250 VAC Silver (Ag) Pin 16 AWG | Connector Contact | Part Number: T2020001015-000 | Internal Number: T2020001015-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2020001015-000 .