TE Connectivity T2020001010-000

TE Connectivity T2020001010-000 Heavy Duty Connector Male Crimp Pin 18 AWG
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2020001010-000.

IHS

Datasheet4 pages1 year ago

Farnell

TME

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+38.51%

CAD Models

Download TE Connectivity T2020001010-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-10-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T2020001010-000 provided by its distributors.

TE Connectivity T2020001010-000 Heavy Duty Connector Male Crimp Pin 18 AWG
RoHS Compliant 2015 Silver Crimp Heavy Duty Connector Contact 10A
Contact M Crimp ST Cable Mount 14-26AWG
CONNECTOR, HEAVY DUTY POWER, CDM, 1.0
Contact, Pin, Crimp, 18 Awg; Product Range:Hd Series; Contact Gender:Pin; Wire Size Awg Max:18Awg; Contact Termination Type:Crimp; Current Rating:10A; Contact Material:Brass; Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Te Connectivity T2020001010-000
CDM-1.0 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Pin Wire Contact Termination Area Plating Material: Silver Wire Size: 18 AWG Wire Size: .75 mm² Silver (Ag) Pin 18 AWG | Connector Contact | Part Number: T2020001010-000 | Internal Number: T2020001010-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2020001010-000 .