TE Connectivity T1990100000-000

Heavy Duty Power Connectors Hood Screwlock Die Cast Aluminum
$ 10.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1990100000-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+4.38%

CAD Models

Download TE Connectivity T1990100000-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-05-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T1990100000-000 provided by its distributors.

Heavy Duty Power Connectors Hood Screwlock Die Cast Aluminum
H10Bpr-Kdbm |Amp Te Connectivity T1990100000-000
Connector Accessory, Aluminum Alloy
HEAVY DUTY POWER CONNECTOR, H10BPR-KDBM
COVER, ALUMINIUM, HEAVY DUTY CONN
H10BPR-KDB IP65 HOOD & HOUSING
H10BPR-KDBM Connector Cover Type: Protective Cover Primary Product Color: Black Primary Product Material: Aluminum Alloy Operating Temperature (Max): 125 °C Operating Temperature (Max): 257 °F Protective Cover Black | Connector Cap & Cover | Part Number: T1990100000-000 | Internal Number: T1990100000-000 | Aluminum Alloy | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1990100000-000 .