TE Connectivity T1936240000-000

Capacitor ClampW/SpacerScrewsBlk Capacitor Clamp Black
$ 33.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1936240000-000.

IHS

Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T1936240000-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-11-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T1936240000-000 provided by its distributors.

Capacitor ClampW/SpacerScrewsBlk Capacitor Clamp Black
Housing for Heavy Duty Connectors Aluminum Alloy Black
H24BPR-AG-4S | TE Connectivity T1936240000-000
Heavy Duty Power Connectors H24BPR-AG-4S
HEAVY DUTY BASE, SCREW, SIZE H24B;
HEAVY DUTY HOUSING, H24B, SCREW, ALUM; Heavy Duty Connector Type:Base, Bulkhead Mount; Connector Body Material:Aluminum Alloy Body; Locking Type:Screw; Rectangular Shell Size:H24B; For Use With:AMP Heavy Duty Connectors
Special Order: H24BPR-AG-4S Hood & Base Connector Product Type: Base Housing Hood & Base Locking Device Type: Screwlock Base Housing Screwlock | Rectangular Connector Hoods & Base | Part Number: T1936240000-000 | Internal Number: T1936240000-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty