TE Connectivity T1930240000-000

Rectangular Connector Hoods, H24BPR-AG Hdc Hood Housings Series
$ 16.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1930240000-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

JRH Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+2.64%

CAD Models

Download TE Connectivity T1930240000-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-06-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T1930240000-000 provided by its distributors.

RECTANGULAR CONNECTOR HOODS, H24BPR-AG HDC HOOD HOUSINGS SERIES
Hood 180¡ã 8 Shell Size Aluminum Die Cast
Heavy Duty Power Connectors H24BPR-AG
Connector Accessory, Aluminum Alloy
HEAVY DUTY HOUSING, H24B, SCREW, ALUM; Heavy Duty Connector Type:Base, Bulkhead Mount; Connector Body Material:Aluminum Alloy Body; Locking Type:Screw; Rectangular Shell Size:H24B; For Use With:AMP EMC Series Heavy Duty
H24BPR-AG Hood & Base Connector Product Type: Base Housing Cable Entry Location: Bottom Hood & Base Locking Device Type: Screwlock Sealable: Yes Base Housing Bottom Screwlock | Rectangular Connector Hoods & Base | Part Number: T1930240000-000 | Internal Number: T1930240000-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1930240000-000.