TE Connectivity T1922160132-009

H16BPR Hood, Center Locking, Top Entry M40, Side Entry M25
$ 18.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1922160132-009.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity T1922160132-009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-12-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T1922160132-009 provided by its distributors.

H16BPR HOOD, CENTER LOCKING, TOP ENTRY M40,SIDE ENTRY M25
HOOD, 180 DEG, SCREW, BLACK; Product Ran; Range:-; Cable Exit Angle:180°; Connector Body Material:Aluminium
Heavy-Duty Low-Profile Slide with Over-Travel
Heavy Duty Power Connectors H16BPR-TGHC-M32-
Backshells, Hood, Powder Coated, Black
Connector Accessory, Aluminum Alloy
CONN HOOD TOP ENTRY SZH16B M32
Hood, 180 Deg, Screw, Black; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminum Alloy Body; Locking Type:Screw; Rectangular Shell Size:16B; For Use With:Amp Size 16B Heavy Duty Connectors; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp T1922160132-009
H16BPR-TGHC-M32-EMC-C Hood & Base Connector Product Type: Hood Cable Entry Location: Top & Side Hood & Base Locking Device Type: Screwlock Hood Top & Side Screwlock | Rectangular Connector Hoods & Base | Part Number: T1922160132-009 | Internal Number: T1922160132-009 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty