TE Connectivity T1920240163-001

Housing, size HB24, die-cast aluminum, M63, straight, screw locking, IP68, T1920240163-001
$ 82.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1920240163-001.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T1920240163-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-11-10
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2026-06-02
LTD Date2026-06-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity T1920240163-001 provided by its distributors.

Housing, size HB24, die-cast aluminum, M63, straight, screw locking, IP68, T1920240163-001
Hood for Heavy Duty Connectors Top Entry M63 Aluminum Alloy Black
Capacitor ClampW/SpacerScrewsBlk Capacitor Clamp Black
Special Order: H24BPR-TGXH-XL-M63 Rectangular Connector Hoods & Base | Part Number: T1920240163-001 | Internal Number: T1920240163-001 | TE Connectivity |
Heavy Duty Power Connectors H24BPR-TGXH-XL-M63
H24BPR-TGXH-XL-M63 HVY DTY PWR CONN
HOOD, TOP/SIDE ENTRY, M63, H24B, SCREW; Heavy Duty Connector Type: Hood, Side Entry, Top Entry; Connector Body Material: Aluminum Alloy Body; Locking Type: Screw; Rectangular Shell Size: H24B; For Use With: AMP Heavy Duty Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty