TE Connectivity T1920240125-009

H24BPR-TGH-M25-EMC-C | Te Connectivity T1920240125-009
$ 28.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1920240125-009.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T1920240125-009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T1920240125-009 provided by its distributors.

H24BPR-TGH-M25-EMC-C | TE Connectivity T1920240125-009
Heavy Duty Power Connectors H24BPR-TGH-M25-EMC-C
Connector Accessory, Aluminum Alloy
H24BPR-TGH-M25-EMC-C HVY DTY PWR CONN
HEAVY DUTY HOOD, SCREW, SIZE H24B;
HOOD, TOP/SIDE ENTRY, M25, H24B, SCREW; Heavy Duty Connector Type:Hood, Side Entry, Top Entry; Connector Body Material:Aluminum Alloy Body; Locking Type:Screw; Rectangular Shell Size:H24B; Product Range:HBPR Series 65AC6
H24BPR-TGH-M25-EMC-C Hood & Base Connector Product Type: Hood Cable Entry Location: Top & Side Hood & Base Locking Device Type: Screwlock Hood Top & Side Screwlock | Heavy Duty Connector | Part Number: T1920240125-009 | Internal Number: T1920240125-009 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty