TE Connectivity T1920060129-000

Heavy Duty Connector Hood, Top And Side Entry, PG29, Housing, Screwlock
$ 13.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1920060129-000.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T1920060129-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-09-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T1920060129-000 provided by its distributors.

HEAVY DUTY CONNECTOR HOOD, TOP AND SIDE ENTRY, PG29, HOUSING, SCREWLOCK
Housing, size HB6, die-cast aluminum, PG29, angled/straight, screw locking, IP68, T1920060129-000
Hood 180¡ã 3 Shell Size Powder Die Cast Aluminum Alloy
Heavy Duty Power Connectors H6BPR-TGH-PG29
TE Connectivity T1920060129-000 带护罩
RS APAC
HEAVY DUTY HOOD, SCREW, SIZE H6B;
H6BPR-TGH-PG29 HVY DTY PWR CONN
Hood, Top/Side Entry, Pg29, H6B, Screw; Heavy Duty Connector Type:Hood, Side Entry, Top Entry; Connector Body Material:Aluminum Alloy Body; Locking Type:Screw; Rectangular Shell Size:H6B; For Use With:Amp Heavy Duty Connectors Rohs Compliant: Yes |Te Connectivity T1920060129-000
Special Order: H6BPR-TGH-PG29 Hood & Base Connector Product Type: Hood Cable Entry Location: Top & Side Hood & Base Locking Device Type: Screwlock Sealable: Yes Hood Top & Side Screwlock | Rectangular Connector Hoods & Base | Part Number: T1920060129-000 | Internal Number: T1920060129-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty