TE Connectivity T1912060120-009

Heavy Duty Power Connectors H6Bpr-Tshc-M20-Emc-C |Amp Te Connectivity T1912060120-009
$ 14.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1912060120-009.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Farnell

Inventory History

3 month trend:
+8.61%

CAD Models

Download TE Connectivity T1912060120-009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-10-24
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T1912060120-009 provided by its distributors.

Heavy Duty Power Connectors H6Bpr-Tshc-M20-Emc-C |Amp Te Connectivity T1912060120-009
TE Connectivity T1912060120-009 带护罩
RS APAC
Backshells, Hood, Powder Coated, Black
H6BPR HOOD, CENTER LOCKING, SIDE ENTRY M20
Connector Accessory, Aluminum Alloy
DYNAMIC D-3400F HDR ASSY 20P H
CONN HOOD SIDE ENTRY SZH6B M20
H6BPR-TSHC-M20-EMC-C Hood & Base Connector Product Type: Hood Cable Entry Location: Side Hood & Base Locking Device Type: Screwlock Hood Side Screwlock | Rectangular Connector Hoods & Base | Part Number: T1912060120-009 | Internal Number: T1912060120-009 | TE Connectivity | HDC
HOOD, 90 DEG, SCREW, BLACK; Product Rang; HOOD, 90 DEG, SCREW, BLACK; Product Range: -; Cable Exit Angle: 90°; Connector Body Material: Aluminium Alloy Body; For Use With: AMP Size 6B Heavy Duty Connectors; Locking Type: Scre

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty