TE Connectivity T1910240150-000

Hd Power Conn H24Bpr-Tsh-M50 |Te Connectivity Amp T1910240150-000
$ 25.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1910240150-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T1910240150-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T1910240150-000 provided by its distributors.

Hd Power Conn H24Bpr-Tsh-M50 |Te Connectivity Amp T1910240150-000
Hood 90¡ã 50 Shell Size Powder Die Cast Aluminum
Heavy Duty Power Connectors H24BPR-TSH-M50
Connector Accessory, Aluminum Alloy
H24BPR-TSH-M50 HVY DTY PWR CONN
HOOD, SIDE ENTRY, M50, H24B, SCREW; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminum Alloy Body; Locking Type: Screw; Rectangular Shell Size: H24B; For Use With: AMP Heavy Duty Connectors 65AC671
H24BPR-TSH-M50 Hood & Base Connector Product Type: Hood Cable Entry Location: Side Hood & Base Locking Device Type: Screwlock Sealable: Yes Hood Side Screwlock | Heavy Duty Connector | Part Number: T1910240150-000 | Internal Number: T1910240150-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty