TE Connectivity T1900100232-009

Backshells, Bulkhead Housing, Powder Coated, Black
$ 20.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1900100232-009.

IHS

Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2016-09-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T1900100232-009 provided by its distributors.

Backshells, Bulkhead Housing, Powder Coated, Black
Heavy Duty Power Connectors H10BPR-TS/GH2M32EMCC
H10BPR HOOD, DIAGONAL LOCKING, SIDE/TOP ENTRY 2
Connector Accessory, Aluminum Alloy
DYNAMIC D-3400F HDR ASSY 20P H
Hood, 180/90 Deg, Screw, Black; Heavy Duty Connector Type:Hood, Side Entry, Top Entry; Connector Body Material:Aluminum Alloy Body; Locking Type:Screw; Rectangular Shell Size:10B; For Use With:Amp Size 10B Heavy Duty Connectors Rohs Compliant: Yes |Te Connectivity Amp T1900100232-009
H10BPR-TS/GH-2M32-EMC-C Hood & Base Connector Product Type: Hood Cable Entry Location: Top & Side Hood & Base Locking Device Type: Screwlock Hood Top & Side Screwlock | Rectangular Connector Hoods & Base | Part Number: T1900100232-009 | Internal Number: T1900100232-009 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty