TE Connectivity T1629161125-000

Hood 90¡ã Powder Die Cast Aluminum Alloy Box
$ 17.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1629161125-000.

IHS

Datasheet4 pages1 year ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T1629161125-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-08-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T1629161125-000 provided by its distributors.

Hood 90¡ã Powder Die Cast Aluminum Alloy Box
Heavy Duty Power Connectors H16A-SDRMS-M25
Connector Accessory, Aluminum Alloy
H16A-SDRMS-M25 Hood & Base Connector Product Type: Base Housing Cable Entry Location: Side Base Housing Side | Heavy Duty Connector | Part Number: T1629161125-000 | Internal Number: T1629161125-000 | TE Connectivity
HOOD, H16A, SCREW; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Aluminium Alloy Body; Locking Type:Screw; Rectangular Shell Size:-; For Use With:AMP H16A Series Heavy Duty Connectors; Product Range

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1629161125-000 .