TE Connectivity T1500063000-000

Heavy Duty Power Connectors Hood PG2x16 Flange Die Cast Aluminum
$ 6.825
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1500063000-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-68.21%

CAD Models

Download TE Connectivity T1500063000-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-08-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T1500063000-000 provided by its distributors.

Heavy Duty Power Connectors Hood PG2x16 Flange Die Cast Aluminum
H6B-AG;HOOD;ACCESSORY;DIECASTALUM;HOUSING;THREAD SIZE PG2X16
H6B-AG Bottom Locking Type Base Housing
Connector Accessory, Aluminum Alloy
Housing, 6B, Side Clip, Panel Mount; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Aluminium Alloy Body; Locking Type:Side Clip; Rectangular Shell Size:6B; For Use With:Amp Hdc Series Heavy Duty Connectors; Rohs Compliant: Yes |Te Connectivity Amp T1500063000-000
H6B-AG Hood & Base Connector Product Type: Base Housing Cable Entry Location: Bottom Hood & Base Locking Device Type: Locking Sealable: Yes Base Housing Bottom Locking | Rectangular Connector Hoods & Base | Part Number: T1500063000-000 | Internal Number: T1500063000-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty