TE Connectivity T1470162221-000

Heavy Duty Power Connectors Hood Steel Lock High BodyPG21 PG2x16 Sid
$ 14.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1470162221-000.

IHS

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T1470162221-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-01-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T1470162221-000 provided by its distributors.

Heavy Duty Power Connectors Hood Steel Lock High BodyPG21 PG2x16 Sid
Hood 90¡ã Powder 21 Shell Size Gray Die Cast Aluminum Box
H16B-Sgrh-2Pg21 |Amp Te Connectivity T1470162221-000
HEAVY DUTY POWER CONNECTOR, H16B-SGRH-2PG21
Connector Accessory, Aluminum Alloy
HEAVY DUTY BASE, 2 LEVER, SIZE H16B;
H16B-SGRH-2PG21 IP65 HOOD & HOUSING
CONN BASE SIDE DUAL SZ16B PG21
H16B-SGRH-2PG21 Hood & Base Connector Product Type: Base Housing Cable Entry Location: Side Hood & Base Locking Device Type: Locking Sealable: Yes Circuit Application: Power & Signal Base Housing Side Locking | Rectangular Connector Hoods & Base | Part Number: T1470162221-000 | Internal Number: T1470162221-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty