TE Connectivity T1419320000-000

Hood Powder Die Cast Aluminum Alloy Box
$ 14.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1419320000-000.

IHS

Datasheet5 pages1 year ago

Master Electronics

TME

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+2.44%

CAD Models

Download TE Connectivity T1419320000-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T1419320000-000 provided by its distributors.

Hood Powder Die Cast Aluminum Alloy Box
T1419320000-000, TE CONNECTIVITY/AMP BRAND
Heavy Duty Power Connectors H32A-AG
Connector Accessory, Aluminum Alloy
HEAVY DUTY HOUSING, 32A, 2 LEVER, ALUM; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Aluminium Alloy Body; Locking Type: 2 Lever; Rectangular Shell Size: 32A; For Use With: AMP HA Series Heavy Dut
H32A-AG Hood & Base Connector Product Type: Base Housing Cable Entry Location: Bottom Hood & Base Locking Device Type: Locking Sealable: Yes Base Housing Bottom Locking | Rectangular Connector Hoods & Base | Part Number: T1419320000-000 | Internal Number: T1419320000-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty