TE Connectivity T1349160120-000

Housing, size HA16, die-cast aluminum, M20, angled/straight, Clip locking, IP65, T1349160120-000
$ 6.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1349160120-000.

IHS

Datasheet4 pages1 year ago

Farnell

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T1349160120-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity T1349160120-000 provided by its distributors.

Housing, size HA16, die-cast aluminum, M20, angled/straight, Clip locking, IP65, T1349160120-000
Hood 180¡ã 20 Shell Size Powder Die Cast Aluminum Alloy
H16A-Tgh-M20 |Amp Te Connectivity T1349160120-000
Heavy Duty Power Connectors H16A-TGH-M20
Connector Accessory, Aluminum Alloy
HOOD, H16A, 1 LEVER; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminium Alloy Body; Locking Type:1 Lever; Rectangular Shell Size:-; For Use With:AMP H16A Series Heavy Duty Connectors; Product Ra
H16A-TGH-M20 Hood & Base Connector Product Type: Hood Cable Entry Location: Top & Side Hood Top & Side | Rectangular Connector Hoods & Base | Part Number: T1349160120-000 | Internal Number: T1349160120-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1349160120-000 .