TE Connectivity T1329030120-000

Rubber shell and accessory heavy-duty connector H3A-MTG-M20
$ 4.288
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1329030120-000.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-2.59%

CAD Models

Download TE Connectivity T1329030120-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-05-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T1329030120-000 provided by its distributors.

Rubber shell and accessory heavy-duty connector H3A-MTG-M20
H3A-MTG-M20;HOOD;ACCESSORY;DIECASTALUM;TOP ENTRY;M20 THREAD SIZE
H3A HOOD,TOP ENTRY M20,2 EAR,POWDER COATED,GREY standard
Heavy Duty Power Connectors Hood IP65 M20 Top Entry
T1329030120-000, TE CONNECTIVITY/AMP BRAND
Connector Accessory, Aluminum Alloy
Hood, Side Entry, Aluminium; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Aluminium Body; Locking Type:-; Rectangular Shell Size:-; For Use With:Amp Hq & Hd Series Inserts; Product Range:H3A Series; Cable Exit Rohs Compliant: Yes |Te Connectivity Amp T1329030120-000
H3A-MTG-M20 Hood & Base Connector Product Type: Hood Cable Entry Location: Bottom Hood & Base Locking Device Type: Locking Sealable: Yes Hood Bottom Locking | Hdc H3A Tic-Loq Hood And Housing: Standard & Cross Mating Version | Part Number: T1329030120-000 | Internal Number: T1329030120-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty