TE Connectivity T1329030111-000

H3A-MTG-PG11 / Hood Connector Top Entry PG11 H3A IP65 - Dust Tight, Water Resistant
$ 4.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1329030111-000.

IHS

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-14.30%

CAD Models

Download TE Connectivity T1329030111-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-05-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T1329030111-000 provided by its distributors.

H3A-MTG-PG11 / Hood Connector Top Entry PG11 H3A IP65 - Dust Tight, Water Resistant
Hood 180¡ã Powder 1 Shell Size Gray Aluminum Die Cast Box
Heavy Duty Hood, Pg11, Top Entry, 1Lever; Product Range:Ha Series; Cable Exit Angle:180°; Connector Body Material:Zinc Alloy Body; For Use With:Amp Ha Series Heavy Duty Connectors; Locking Type:1 Lever; Rectangular Shell Size:3A Rohs Compliant: Yes |Amp Te Connectivity T1329030111-000
Heavy Duty Power Connectors H3A-Mtg-Pg11
T1329030111-000, TE CONNECTIVITY/AMP BRAND
Connector Accessory, Aluminum Alloy
H3A-MTG-PG11 Hood & Base Connector Product Type: Hood Cable Entry Location: Top Hood & Base Locking Device Type: Locking Sealable: Yes Hood Top Locking | Rectangular Connector Hoods & Base | Part Number: T1329030111-000 | Internal Number: T1329030111-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty