TE Connectivity T1319320132-000

Housing, size HA32, die-cast aluminum, M32, angled, Clip locking, IP65, T1319320132-000
$ 15.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1319320132-000.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T1319320132-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T1319320132-000 provided by its distributors.

Housing, size HA32, die-cast aluminum, M32, angled, Clip locking, IP65, T1319320132-000
Heavy Duty Power Connectors H32A-TS-M32
Hood 90¡ã Powder Die Cast Aluminum Box
TE Connectivity T1319320132-000 带护罩
RS APAC
Connector Accessory, Aluminum Alloy
HEAVY DUTY HOODS - HOUSINGS - BASES;
Hood, Side Entry, M32, 32A; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Aluminium Alloy Body; Locking Type:-; Rectangular Shell Size:32A; For Use With:Amp Ha Series Heavy Duty Connectors; Product Range:Ha Rohs Compliant: Yes |Te Connectivity T1319320132-000
H32A-TS-M32 Hood & Base Connector Product Type: Hood Cable Entry Location: Side Hood & Base Locking Device Type: Locking Sealable: Yes Hood Side Locking | Rectangular Connector Hoods & Base | Part Number: T1319320132-000 | Internal Number: T1319320132-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty