TE Connectivity T1220240132-000

Side Entry Hood Die-Cast for Heavy Duty Rectangular Connectors Aluminum Alloy Gray
$ 8.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1220240132-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

TME

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T1220240132-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-05-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T1220240132-000 provided by its distributors.

Side Entry Hood Die-Cast for Heavy Duty Rectangular Connectors Aluminum Alloy Gray
Heavy Duty Power Connectors H24B-Tg-M32 |Amp Te Connectivity T1220240132-000
Connector Accessory, Aluminum Alloy
HOOD, TOP ENTRY, M32, 24B; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Alloy Body; Locking Type: -; Rectangular Shell Size: 24B; For Use With: AMP HB Series Heavy Duty Connectors; Product Ra
H24B-TG-M32 Hood & Base Connector Product Type: Hood Cable Entry Location: Top & Side Hood & Base Locking Device Type: Locking Clip Sealable: Yes Hood Top & Side Locking Clip | Rectangular Connector Hoods & Base | Part Number: T1220240132-000 | Internal Number: T1220240132-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty