TE Connectivity T1210100120-000

Heavy Duty Power Connectors Low Construction Hood M20 Side Entry
$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T1210100120-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages3 years ago

JRH Electronics

Master Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
+4.34%

CAD Models

Download TE Connectivity T1210100120-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T1210100120-000 provided by its distributors.

Heavy Duty Power Connectors Low Construction Hood M20 Side Entry
Hood 90¡ã Powder Die Cast Aluminum Alloy Box
AMP T1210100120-000 H10B-TS-M20
H10B-TS-M20 / TE Connectivity/Amp Brand
Connector Accessory, Aluminum Alloy
HEAVY DUTY HOOD, 2 LEVER, SIZE H10B;
H10B-TS-M20 IP65 HOOD & HOUSING
H10B-TS-M20 Hood & Base Connector Product Type: Hood Cable Entry Location: Side Hood & Base Locking Device Type: Locking Sealable: Yes Hood Side Locking | Rectangular Connector Hoods & Base | Part Number: T1210100120-000 | Internal Number: T1210100120-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty