Panasonic APF30212

RELAY GEN PURPOSE SPDT 6A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APF30212.

HQonline

Datasheet6 pages9 years ago

Newark

Factory Futures

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-5.33%

CAD Models

Download Panasonic APF30212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicAPF30312
General Purpose Relay, APF Series, Power, Non Latching, SPDT, 12 VDC, 6 A
TE Connectivity7-1393236-1
Power Relay 12VDC 6A SPDT(28mm 5mm 15mm) THT
TE Connectivity / AMP6-1393236-9
Cross Referenced to TE CONNECTIVITY CORP - Part AMP6-1393236-9
TE Connectivity1-1393236-3
Power Relay, Spdt, 6A, 250Vac, Th; |Schrack Te Connectivity 1-1393236-3
PanasonicJQ1-12V-F
General Purpose Relay, Jq Series, Power, Non Latching, Spdt, 12 Vdc, 5 A Rohs Compliant: Yes
TE Connectivity9-1440003-9
Electromechanical Relay SPDT 10A 9VDC 202Ohm Through Hole

Descriptions

Descriptions of Panasonic APF30212 provided by its distributors.

RELAY GEN PURPOSE SPDT 6A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
General Purpose Relay, APF Series, Power, Non Latching, SPDT, 12 VDC, 6 A
POWER RELAY, SPDT, 12VDC, 6A, THD; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 6A; Product Range: APF Series; Relay Mounting: Through Hole; Co; Available until stocks are exhausted Alternative available
General Purpose Relays; PANASONIC; APF30212; 14.2 mA; 847 Ohm; SPDT; Non-Latching
APF30212 Panasonic Non-Latching Relay SPDT PCB Mount 12Vdc 6A
Relay, 1 Form C (NO/NC), 12 V (DC), 847 Ω, 6 A, 250 V (AC), monostable, APF30212
Electromechanical Relay SPDT 6A 12VDC 847Ohm Through Hole
Avnet Japan
Compliant with European standards, 1 Form A/1 Form C 6 A, Slim power relays
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Series = APF / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 5 / Length mm = 28 / Height mm = 15 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 847

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America