TE Connectivity SSRK-240A30

Solid State Relay SPST-NO 90VAC 30A 240VAC Output DIN Rail Mount
$ 58.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SSRK-240A30.

TE Connectivity

Datasheet3 pages3 years ago
Datasheet38 pages6 years ago
Datasheet38 pages6 years ago

Master Electronics

Electro Sonic

JRH Electronics

Burklin Elektronik

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2018-02-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity SSRK-240A30 provided by its distributors.

Solid State Relay SPST-NO 90VAC 30A 240VAC Output DIN Rail Mount
SSRK Series SPST 30 A 240 Vac AC Input DIN Rail Mount Solid State Relay
Ssr, Zero Crossing, Spst-No, 30A, 240Vac; Contact Configuration:Spst-No; Load Current:30A; Operating Voltage Max:240Vac; Relay Mounting:Din Rail, Panel; Relay Terminals:Screw Clamp; Switching Mode:Zero Crossing Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSRK-240A30
SSRK-240A30 = DIN Rail MOUNT,30A,240V AC Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Contact Current Rating: 30 A Product Mount Type: DIN Rail Relay Connection Type: Terminals Solid State 1 Form A (SPST-NO) 30 A DIN Rail | P&b Solid State Relays & Ssrk Series | Part Number: SSRK-240A30 | Internal Number: 9-1393030-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393030-1