Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393260-4

Electromechanical Relay 12VDC 120Ohm 8A 4PST-NO/DPST-NC (55x16.5x16.5)mm THT Safety Relay
$ 29.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393260-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages16 years ago

TE Connectivity

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+18.89%

CAD Models

Download TE Connectivity 1393260-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-24
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1393260-4
Electromechanical Relay 12VDC 120Ohm 8A 4PST-NO/DPST-NC (55x16.5x16.5)mm THT Safety Relay
TE ConnectivitySR4M4012
Power Relay 12VDC 8A 3PST-NO/SPST-NC(40.1x13.1x16.6)mm THT
PanasonicSFN4D-DC12V
Electromechanical Relay 12VDC 369.2Ohm 8A 4PST-NO/DPST-NC (53.3x33x14.5)mm THT Safety Relay
PanasonicSF4D-DC12V
Polarized Safety Relay, 4 Form A 4 Form B, 6A 250VAC 6A 30VDC
PanasonicSF2D-DC12V
Power Relay 12VDC 6A DPST-NO/DPST-NC(53.3x25x16.5)mm THT
TE Connectivity1393258-5
Power Relay 12VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT

Descriptions

Descriptions of TE Connectivity 1393260-4 provided by its distributors.

Electromechanical Relay 12VDC 120Ohm 8A 4PST-NO/DPST-NC (55x16.5x16.5)mm THT Safety Relay
TE Connectivity Forcibly guided relay, SR6series, 12V dc_coil_voltage, PCB(A printed circuit board)install, 6PST-4NO/2NC
FORCE GUIDED RELAY Power/Signal Relay, 4 Form A, 2 Form B, 6PST, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
Relay, Forced Contact 12Vdc; Coil Voltage:12VDC; Contact Configuration:4PST-NO, DPST-NC; Product Range:SR6 Series; Relay Mounting:Through Hole; Contact Current:8A; Relay Terminals:Solder; Contact Voltage AC Nom:250V; Con
SR6B4012 - V23050-A1012-A542 Power Relay Type: Force-Guided Coil Power Rating DC: 1200 mW Coil Resistance: 120 Ω Coil Voltage Rating: 12 VDC Contact Arrangement: 4 Form A (NO) + 2 Form B (NC) Force-Guided 1200 mW 120 Ω 12 VDC | Force Guided Relay With 6 Contact | Part Number: V23050A1012A542 | Internal Number: 1393260-4 | Alias Number: V23050-A1012-A542 | TE Connectivity
RELAY, SAFETY, 4NO, DPST-NC, 250VAC, 8A; Coil Voltage:12VDC; Contact Configuration:4PST-NO, DPST-NC; Product Range:SR6 Series; Relay Mounting:Through Hole; Contact Current:8A; Relay Terminals:Solder; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:-; Contact Material:Silver Tin Oxide; IP Rating:-; SVHC:No SVHC (15-Jan-2018); Approval Bodies:TUV, VDE; Approval Category:UL Recognised; Coil Resistance:120ohm; Coil Voltage VDC Nom:12V; Contact Current AC Max:8A; Contact Current DC Max:1A; Contact Current Max:8A; Contact Voltage AC Max:240V; Contact Voltage DC Max:24V; Current Min:10mA; Current Rating:8A; DC Coil Power:1200mW; External Depth:16.5mm; External Height:16.5mm; External Length / Height:16.5mm; External Width:55mm; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Supply Voltage:12VDC; Switching Capacity:2000 VA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23050-A1012-A542
  • V23050A1012A542