What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1623790-2

Fixed Resistor, Wire Wound, 10W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 6347

$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623790-2.

Farnell

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-76.57%

CAD Models

Download TE Connectivity / AMP 1623790-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE ConnectivitySQPW1010RJ
Fixed Resistor, Wire Wound, 10W, 10ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW710RJ
Fixed Resistor, Wire Wound, 7W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623788-2
Fixed Resistor, Wire Wound, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 10ohm, 3.162V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.477V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity1623788-2
Fixed Resistor, Wire Wound, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1623786-1
Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW710RJ
Fixed Resistor, Wire Wound, 7W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMWS1010RJ
Res Wirewound 10 Ohm 5% 10W ±300ppm/°C Ceramic RDL
TE Connectivity / AMP1623787-1
Fixed Resistor, Wire Wound, 3W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623790-2 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 6347
Chip Resistor, 10Ω ±5%, 10W, ±300ppm/°C, Through Hole, Wire Mount, 16mm × 12mm × 35mm
10 Ω, Wire Wound, Power Resistor Resistor, 5 %, 35 x 16 x 12 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 10 W, CGS SQ
Res, 10R, 5%, 10W, Radial, Wirewound; Resistance:10Ohm; Product Range:Sqm Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case Style:Radial Leaded; Voltage Rating:-; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Cgs Te Connectivity SQMW10S10RJ.
SQM10S 10R 5% LP (WIRE) Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 35 x 16 x 12 mm Wirewound Resistor: Vertical Mount | 10 Ω Wire Wound Power Resistor 5 % | Part Number: SQMW10S10RJ | Internal Number: 1623790-2 | 35 x 16 x 12 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQMW10S10RJ
  • SQMW10S10RJ.
  • SQMW10S10RJ..