Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SQMR1010KJ

Fixed Resistor, Metal Oxide Film, 10W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMR1010KJ.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.25%

CAD Models

Download TE Connectivity SQMR1010KJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySQMR710KJ
Fixed Resistor, Metal Oxide Film, 7W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623782-1
SQ Series 10 KOhm ±5 % 5 W ±300 ppm/°C Through Hole Metal Film Resistor
TE Connectivity / AMP1-1623781-0
Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623782-2
Fixed Resistor, Metal Oxide Film, 5W, 11000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity409HA103M
Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
TE Connectivity1623858-3
Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole
TE Connectivity1623782-1
SQ Series 10 KOhm ±5 % 5 W ±300 ppm/°C Through Hole Metal Film Resistor
TE ConnectivitySQMR710KJ
Fixed Resistor, Metal Oxide Film, 7W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPR510KJ
Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Oxide, 10W, 10000ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQMR1010KJ provided by its distributors.

Fixed Resistor, Metal Oxide Film, 10W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
10 kOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Moisture Resistant, S
SQMR10 10K 5% (METAL FILM) Resistance Value: 10K Ω Element Type: Wire Wound Metal Oxide Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Vertical Mount | 10K Ω Wire Wound Power Resistor | Part Number: SQMR1010KJ | Internal Number: 1623781-9 | TE Connectivity | CGS
RES, 10K, 10W, RADIAL, WIREWOUND; Resistance: 10kohm; Product Range: SQ Series; Power Rating: 10W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 750V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623781-9