Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 409HA103M

Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
$ 0.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 409HA103M.

IHS

Datasheet1 page17 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

CAD Models

Download TE Connectivity 409HA103M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-07-27
LTD Date2018-08-31

Related Parts

TE Connectivity1623858-3
Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole
TE ConnectivitySQMR710KJ
Fixed Resistor, Metal Oxide Film, 7W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623782-1
SQ Series 10 KOhm ±5 % 5 W ±300 ppm/°C Through Hole Metal Film Resistor
TE ConnectivitySQMR1010KJ
Fixed Resistor, Metal Oxide Film, 10W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623781-0
Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623779-9
Metal Film Resistors - Through Hole SQB20 10K 5% (METAL FILM)
TE Connectivity1623894-4
Res Cermet Trimmer 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
TT Electronics91AR10KLF
Trimmer, Cermet, 0.5W, 10000ohm, 250V, 20% +/-Tol, 1 Turn(s)
TT Electronics91WR10KLF
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 6.35 X 9.78mm) Pin Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 409HA103M provided by its distributors.

Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
TRIMMER, CERMET, REST 10 KILOHMS, PCB,1 TURN, PWR-RTG 0.5 W, LINEAR, TOP/BOTTOM ADJ
Trimmer, Cermet, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TRIMMER, 10K, 0.5W, 1TURNS; Track Resistance: 10kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 409 Series; Power Rating: 500mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 250ppm/°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623855-4
  • 1623855-4 .