TE Connectivity SQBW4033RJFASTON

Fixed Resistor, Wire Wound, 40W, 33ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQBW4033RJFASTON.

Sager Electronics

Technical Drawing1 page7 years ago

Master Electronics

Electro Sonic

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP1-1879009-0
Fixed Resistor, Wire Wound, 30W, 33ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE Connectivity1-1623789-2
Fixed Resistor, Wire Wound, 7W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQMW533RJ
Fixed Resistor, Wire Wound, 5W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623779-9
Fixed Resistor, Wire Wound, 20W, 33ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity SQBW4033RJFASTON provided by its distributors.

Fixed Resistor, Wire Wound, 40W, 33ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR,33OHMS +/-5% 40W, SQBW4033RJFASTON
Wirewound Resistors - Through Hole SQB 40 33R 5% 6.35MM FASTON
Res Wirewound 33 Ohm 5% 40W ±300ppm/°C Ceramic Faston Bolt-On
Avnet Japan
33¦¸ ¡À5% ¡À300ppm/¡æ 90mm*19mm*19mm
1879068-3, TE CONNECTIVITY/AMP BRAND
33 Ω, Wire Wound, Power Resistor Resistor, 5 %, 10.5 x 8 x 18 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 40 W, CGS SQ
SQB 40 33R 5% 6.35MM FASTON Resistance Value: 33 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 40 W Wirewound Resistor: Horizontal Mount | 33 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW4033RJFASTON | Internal Number: 1879068-3 | Alias Number: SQBW4033RJ6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879068-3