TE Connectivity SO96-5-01

Solder Sleeves&shield Tubing So96-5-01 |Raychem Te Connectivity 107266-000
$ 7.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SO96-5-01.

IHS

Datasheet3 pages1 year ago
Datasheet0 pages0 years ago

JRH Electronics

Master Electronics

TE Connectivity

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity SO96-5-01 provided by its distributors.

Solder Sleeves&shield Tubing So96-5-01 |Raychem Te Connectivity 107266-000
TE; A&D ENGINEERED POLYMER SOLUTIONS; CRIMP TERMINALS, LUGS AND TWIST-ON SPLICE
HEAT SHRINK SOLDER SLEEVE, 6.99 ID Before Shrink
Shield Terminal 22AWG Blue Transparent 19.1mm
Cable Accessories Terminator Nickel
SOLDER SLEEVE, PVDF, 19.7MM, BLUE; Connector Type:Terminator; Internal Diameter:7mm; Insulator Colour:Blue (Transparent); Insulator Material:PVDF (Polyvinylidene Fluoride); Insulator Length:19.7mm; Wire Gauge:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 107266-000