Multicomp MCRE000100

Res Thick Film 0201 22 Ohm 1% 0.05W(1/20W) ±200ppm/°C Epoxy Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRE000100.

IHS

Datasheet8 pages19 years ago

Newark

Farnell

Inventory History

3 month trend:
-11.49%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0402 22 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
MulticompMCRE000099
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 20ohm, 25V, 1% +/-Tol, Surface Mount, 0201

Descriptions

Descriptions of Multicomp MCRE000100 provided by its distributors.

Res Thick Film 0201 22 Ohm 1% 0.05W(1/20W) ±200ppm/°C Epoxy Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 22ohm, 25V, 1% +/-Tol, Surface Mount, 0201
Res General Purpose Thick Film 0201 22 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Avnet Japan
Surface Mount Thick Film Resistor, MCRE;
22Ω ±1% 50mW ±200ppm/℃ 0201 SMD mount 600μm*300μm*230μm
RES, 22R, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 22ohm; Product Range: MCRE Series; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Toleranc

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCRE000100.