Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW222RJT

Fixed Resistor, Wire Wound, 2W, 22ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW222RJT.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages17 years ago

Future Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-5.19%

CAD Models

Download TE Connectivity SMW222RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivitySMW322RJT
Fixed Resistor, Wire Wound, 3W, 22ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
PanasonicERJ-XGNJ220Y
Res Thick Film 01005 22 Ohm 5% 1/32W ±300ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-XGNJ240Y
Res Thick Film 01005 24 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-XGNJ200Y
Res Thick Film 01005 20 Ohm 5% 1/32W ±300ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0402 20 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0201 22.1 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity SMW222RJT provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 22ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
SMW CGS FIXED RESISTOR 2616 (6740Metric) J-Lead Chip Resistor ±5% ±200ppm/C 22Ohm 2W
Res Wirewound 22 Ohm 5% 2W ±200ppm/°C Molded SMD T/R
Avnet Japan
Resistor, 22R, 5%, 2W, 2616, WIREWOUND; Resistor Case Style:2616 [6740 Metric]; Resistance:22ohm; Product Range:SMW Series; Voltage Rating:300V;
SMW2 22R 5% Resistance Value: 22 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 22 Ω Wire Wound Power Resistor 5 % | Part Number: SMW222RJT | Internal Number: 5-1676966-7 | TE Connectivity | CGS
RES, 22R, 5%, 2W, 2616, WIREWOUND; Resistor Case Style: 2616 [6740 Metric]; Resistance: 22ohm; Product Range: SMW Series; Voltage Rating: 300V; Resistor Element Material: Wirewound; Power Rating: 2W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 3.55mm; External Length / Height: 6.7mm; External Width: 4mm; Insulation Resistance: 10000Mohm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1676966-7