Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW322RJT

Fixed Resistor, Wire Wound, 3W, 22ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW322RJT.

JRH Electronics

Datasheet3 pages14 years ago

Future Electronics

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-97.73%

CAD Models

Download TE Connectivity SMW322RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMW222RJT
Fixed Resistor, Wire Wound, 2W, 22ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
PanasonicERJ-XGNJ220Y
Res Thick Film 01005 22 Ohm 5% 1/32W ±300ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-XGNJ240Y
Res Thick Film 01005 24 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-XGNJ200Y
Res Thick Film 01005 20 Ohm 5% 1/32W ±300ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0402 20 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0201 22.1 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity SMW322RJT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 22ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
22 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating
Res Wirewound 22 Ohm 5% 3W ±200ppm/°C Molded SMD T/R
Avnet Japan
22 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 3 W, ±200 ppm/°C, Solder, CGS SM
SMD Resistor Dimensions L x W x H: 10.5 x 5.5 x 5 mm Resistance technical notation: 22R Temperature range: -55 ... +200 °C Manufacturer Article n°: SMW322RJT Construction form: SMD Resistor type: Wire resistor Rated voltage: 500 V Resistance: 22 Ohm
SMW3 22R 5% Resistance Value: 22 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 22 Ω Wire Wound Power Resistor 5 % | Part Number: SMW322RJT | Internal Number: 5-1879021-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879021-7
  • SMW322RJT.