What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ3GEYJ390V

Res Thick Film 0603 39 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R

$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3GEYJ390V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-3.55%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 0603 39 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 100V ±5% ±200ppm/℃ 39Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 39 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
SMD Chip Resistor, 39 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 36 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 36 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ3GEYJ390V provided by its distributors.

Res Thick Film 0603 39 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor Thick Film 0603 39 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
100mW Thick Film Resistors ±5% ±200ppm/℃ 39Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 39 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 39Ohm 0.1W 1/10W
Resistor,Thick Film,Res 39 Ohms,Pwr-Rtg0.1 W,Tol 5%,SMT,0603,Cut Tape
Thick Film Chip Resistor, 39 ½, 5 %, 0.1 W
Panasonic SCT
39Ω ±5% 100mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3GEYJ390V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 39 Ohm
RESISTOR, 0603, 39R 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:39ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3GEYJ390V
  • ERJ-3GEYJ390V.